1206Y0630680KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 9,84087
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 5,15532
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 2,96640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 9,84087
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 5,15532
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 2,96640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr 2,78422
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr 3,88651
Datasheet
68 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0630680KCT

DigiKey Part Number
1206Y0630680KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0630680KCT
Description
CAP CER 68PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0630680KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0630680FCTKnowles Syfer01206Y0630680FCT-NDkr 9,84087Upgrade
1206Y0630680GCTKnowles Syfer01206Y0630680GCT-NDkr 5,15532Upgrade
1206Y0630680JCTKnowles Syfer01206Y0630680JCT-NDkr 2,96640Upgrade
1206Y1000680FCTKnowles Syfer01206Y1000680FCT-NDkr 9,84087Upgrade
1206Y1000680GCTKnowles Syfer01206Y1000680GCT-NDkr 5,15532Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,78422kr 6 960,55
Manufacturers Standard Package
Unit Price without VAT:kr 2,78422
Unit Price with VAT:kr 3,48028