Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



0805Y2000121KET | |
|---|---|
DigiKey Part Number | 0805Y2000121KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y2000121KET |
Description | CAP CER 120PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000121KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2000121JET | Knowles Syfer | 0 | 0805Y2000121JET-ND | kr 3,45060 | Upgrade |
| 0805Y5000121JET | Knowles Syfer | 0 | 0805Y5000121JET-ND | kr 3,01719 | Upgrade |
| 0805Y5000121KET | Knowles Syfer | 0 | 0805Y5000121KET-ND | kr 2,30340 | Upgrade |
| 0805Y2000121FAT | Knowles Syfer | 0 | 0805Y2000121FAT-ND | kr 10,90022 | Similar |
| 0805Y2000121GAT | Knowles Syfer | 0 | 0805Y2000121GAT-ND | kr 5,80025 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,63232 | kr 7 896,96 |
| Unit Price without VAT: | kr 2,63232 |
|---|---|
| Unit Price with VAT: | kr 3,29040 |


