



0805Y1K00472KST | |
|---|---|
DigiKey Part Number | 1608-1317-2-ND - Tape & Reel (TR) 1608-1317-1-ND - Cut Tape (CT) 1608-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1K00472KST |
Description | CAP CER 4700PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1K00472KST Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,49000 | kr 9,49 |
| 10 | kr 6,10300 | kr 61,03 |
| 50 | kr 4,75320 | kr 237,66 |
| 100 | kr 4,33620 | kr 433,62 |
| 500 | kr 3,63246 | kr 1 816,23 |
| 1 000 | kr 3,41487 | kr 3 414,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,14613 | kr 9 438,39 |
| 6 000 | kr 3,01459 | kr 18 087,54 |
| 9 000 | kr 2,94868 | kr 26 538,12 |
| 15 000 | kr 2,87561 | kr 43 134,15 |
| 21 000 | kr 2,83290 | kr 59 490,90 |
| 30 000 | kr 2,79178 | kr 83 753,40 |
| Unit Price without VAT: | kr 9,49000 |
|---|---|
| Unit Price with VAT: | kr 11,86250 |


