Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

0805J0630182KDT | |
|---|---|
DigiKey Part Number | 0805J0630182KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0630182KDT |
Description | CAP CER 1800PF 63V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0630182KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0630182JDT | Knowles Syfer | 0 | 0805J0630182JDT-ND | kr 3,14604 | Upgrade |
| 0805J1000182JDT | Knowles Syfer | 0 | 0805J1000182JDT-ND | kr 3,14604 | Upgrade |
| 0805J1000182KDT | Knowles Syfer | 0 | 0805J1000182KDT-ND | kr 2,40017 | Upgrade |
| 0805J2000182JDT | Knowles Syfer | 0 | 0805J2000182JDT-ND | kr 3,14604 | Upgrade |
| 0805J2000182KDT | Knowles Syfer | 0 | 0805J2000182KDT-ND | kr 2,40017 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,40017 | kr 7 200,51 |
| Unit Price without VAT: | kr 2,40017 |
|---|---|
| Unit Price with VAT: | kr 3,00021 |


