Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

0805J0500182KCT | |
|---|---|
DigiKey Part Number | 0805J0500182KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0500182KCT |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500182KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500182FCT | Knowles Syfer | 3 000 | 1608-0805J0500182FCT-ND | kr 13,78000 | Upgrade |
| 0805J0500182GCT | Knowles Syfer | 0 | 0805J0500182GCT-ND | kr 2,70853 | Upgrade |
| 0805J0500182JCT | Knowles Syfer | 0 | 0805J0500182JCT-ND | kr 2,17838 | Upgrade |
| 0805J0630182FCT | Knowles Syfer | 0 | 0805J0630182FCT-ND | kr 5,03182 | Upgrade |
| 0805J0630182GCT | Knowles Syfer | 0 | 0805J0630182GCT-ND | kr 2,70853 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,17838 | kr 6 535,14 |
| Unit Price without VAT: | kr 2,17838 |
|---|---|
| Unit Price with VAT: | kr 2,72298 |


