0.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J250P800BUT

DigiKey Part Number
1608-0603J250P800BUTTR-ND - Tape & Reel (TR)
1608-0603J250P800BUTCT-ND - Cut Tape (CT)
1608-0603J250P800BUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603J250P800BUT
Description
CAP CER 0.8PF 250V C0G/NP0 0603
Customer Reference
Detailed Description
0.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J250P800BUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 297
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,65000kr 4,65
10kr 2,81900kr 28,19
50kr 2,11100kr 105,55
100kr 1,89490kr 189,49
500kr 1,52922kr 764,61
1 000kr 1,41636kr 1 416,36
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,24701kr 4 988,04
Manufacturers Standard Package
Unit Price without VAT:kr 4,65000
Unit Price with VAT:kr 5,81250