
BZX84C5V6A | |
|---|---|
DigiKey Part Number | 5272-BZX84C5V6ATR-ND - Tape & Reel (TR) 5272-BZX84C5V6ACT-ND - Cut Tape (CT) 5272-BZX84C5V6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6A |
Description | DIODE ZENER 5.6V 350MW SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 350 mW ±7.14% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.14% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,73000 | kr 1,73 |
| 10 | kr 1,04900 | kr 10,49 |
| 100 | kr 0,64590 | kr 64,59 |
| 500 | kr 0,46984 | kr 234,92 |
| 1 000 | kr 0,41246 | kr 412,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,33920 | kr 1 017,60 |
| 6 000 | kr 0,30217 | kr 1 813,02 |
| 9 000 | kr 0,28326 | kr 2 549,34 |
| 15 000 | kr 0,26200 | kr 3 930,00 |
| 21 000 | kr 0,24939 | kr 5 237,19 |
| 30 000 | kr 0,23712 | kr 7 113,60 |
| Unit Price without VAT: | kr 1,73000 |
|---|---|
| Unit Price with VAT: | kr 2,16250 |

