
ES2211N101K502NTM | |
|---|---|
DigiKey Part Number | 1763-1201-2-ND - Tape & Reel (TR) 1763-1201-1-ND - Cut Tape (CT) 1763-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2211N101K502NTM |
Description | CAP CER 100PF 250VAC C0G 2211 |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ES2211N101K502NTM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.110" W (5.58mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,83000 | kr 27,83 |
| 10 | kr 19,35000 | kr 193,50 |
| 50 | kr 15,96360 | kr 798,18 |
| 100 | kr 14,91810 | kr 1 491,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 12,81637 | kr 9 612,28 |
| 1 500 | kr 12,32756 | kr 18 491,34 |
| 2 250 | kr 12,08264 | kr 27 185,94 |
| 3 750 | kr 11,81113 | kr 44 291,74 |
| 5 250 | kr 11,65234 | kr 61 174,79 |
| 7 500 | kr 11,49964 | kr 86 247,30 |
| Unit Price without VAT: | kr 27,83000 |
|---|---|
| Unit Price with VAT: | kr 34,78750 |

