
0603B103K500P | |
|---|---|
DigiKey Part Number | 1763-1211-ND |
Manufacturer | |
Manufacturer Product Number | 0603B103K500P |
Description | CAP CER 10000PF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B103K500P Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,04000 | kr 12,04 |
| 10 | kr 7,84600 | kr 78,46 |
| 50 | kr 6,18920 | kr 309,46 |
| 100 | kr 5,67820 | kr 567,82 |
| 500 | kr 4,81462 | kr 2 407,31 |
| 1 000 | kr 4,54750 | kr 4 547,50 |
| 2 500 | kr 4,26542 | kr 10 663,55 |
| 5 000 | kr 4,09532 | kr 20 476,60 |
| Unit Price without VAT: | kr 12,04000 |
|---|---|
| Unit Price with VAT: | kr 15,05000 |

