
B062MC5S | |
|---|---|
DigiKey Part Number | 1761-1110-ND |
Manufacturer | |
Manufacturer Product Number | B062MC5S |
Description | RF FILTER BANDPASS 6.375GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.375GHz Center Frequency RF Filter (Radio Frequency) 800MHz Bandwidth 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 6.375GHz Center | |
Bandwidth | 800MHz | |
Ripple | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.250" W (12.70mm x 6.35mm) | |
Height (Max) | 0.098" (2.49mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 684,12000 | kr 1 684,12 |
| 10 | kr 1 374,19400 | kr 13 741,94 |
| 25 | kr 1 274,95320 | kr 31 873,83 |
| Unit Price without VAT: | kr 1 684,12000 |
|---|---|
| Unit Price with VAT: | kr 2 105,15000 |

