
69413 | |
|---|---|
DigiKey Part Number | 1742-1277-ND |
Manufacturer | |
Manufacturer Product Number | 69413 |
Description | K-TYPE THERMOCOUPLE |
Customer Reference | |
Detailed Description | K-Type Thermocouple 0 ~ 250°F (-18 ~ 121°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | K-Type Thermocouple | |
Usage | - | |
Tip Type | - | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 0 ~ 250°F (-18 ~ 121°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |


