Similar

TC07-11CGKWA | |
|---|---|
DigiKey Part Number | TC07-11CGKWA-ND |
Manufacturer | |
Manufacturer Product Number | TC07-11CGKWA |
Description | LED MATRIX 5X7 0.7 570NM GRN |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green 2.1V 0.70" L x 0.50" W x 0.25" H (17.78mm x 12.70mm x 6.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TC07-11CGKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 38mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 0.70" L x 0.50" W x 0.25" H (17.78mm x 12.70mm x 6.40mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |


