
APED3528ZGC-F01 | |
|---|---|
DigiKey Part Number | 754-APED3528ZGC-F01TR-ND - Tape & Reel (TR) 754-APED3528ZGC-F01CT-ND - Cut Tape (CT) 754-APED3528ZGC-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APED3528ZGC-F01 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APED3528ZGC-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,64000 | kr 6,64 |
| 10 | kr 4,60400 | kr 46,04 |
| 100 | kr 3,35120 | kr 335,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 2,79150 | kr 1 395,75 |
| 1 000 | kr 2,60771 | kr 2 607,71 |
| 1 500 | kr 2,51329 | kr 3 769,93 |
| 2 500 | kr 2,40652 | kr 6 016,30 |
| 3 500 | kr 2,34295 | kr 8 200,33 |
| 5 000 | kr 2,28091 | kr 11 404,55 |
| 12 500 | kr 2,14383 | kr 26 797,88 |
| 25 000 | kr 2,05846 | kr 51 461,50 |
| Unit Price without VAT: | kr 6,64000 |
|---|---|
| Unit Price with VAT: | kr 8,30000 |

