Green 568nm LED Indication - Discrete 2.2V 2-SMD, Yoke Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520SGC08

DigiKey Part Number
754-AM2520SGC08TR-ND - Tape & Reel (TR)
754-AM2520SGC08CT-ND - Cut Tape (CT)
754-AM2520SGC08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520SGC08
Description
2.5X2.0MM GRN SMD LED YOKE LEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V 2-SMD, Yoke Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.70mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, Yoke Bend
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
3.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,44000kr 5,44
10kr 3,75500kr 37,55
100kr 2,70990kr 270,99
500kr 2,24176kr 1 120,88
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,08796kr 2 087,96
2 000kr 1,95712kr 3 914,24
3 000kr 1,88998kr 5 669,94
5 000kr 1,81406kr 9 070,30
7 000kr 1,76888kr 12 382,16
10 000kr 1,72479kr 17 247,90
25 000kr 1,62741kr 40 685,25
50 000kr 1,56680kr 78 340,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,44000
Unit Price with VAT:kr 6,80000