AA3021SESK/J4-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 10 494
Unit Price: kr 3,83000
Datasheet
Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3021SESK/J4-TR

DigiKey Part Number
754-1767-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA3021SESK/J4-TR
Description
LED ORANGE CLEAR SMD
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
AA3021SESK/J4-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
2.50mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes