
7381 | |
|---|---|
DigiKey Part Number | 36-7381-ND |
Manufacturer | |
Manufacturer Product Number | 7381 |
Description | LED HOLDER T1 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.900" (22.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.900" (22.86mm) | |
LED | T1 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,15456 | kr 1 154,56 |
| Unit Price without VAT: | kr 1,15456 |
|---|---|
| Unit Price with VAT: | kr 1,44320 |

