Hex Standoff Threaded #8-32 Brass 1.250" (31.75mm) 1 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Brass 1.250" (31.75mm) 1 1/4"
1961
1961

1961

DigiKey Part Number
36-1961-ND
Manufacturer
Manufacturer Product Number
1961
Description
HEX STANDOFF #8-32 BRASS 1 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Brass 1.250" (31.75mm) 1 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.250" (31.75mm) 1 1/4"
Length - Overall
1.625" (41.28mm) 1 5/8"
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Factory Stock: 2 427
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 20,39000kr 20,39
10kr 17,90000kr 179,00
1 000kr 9,87278kr 9 872,78
2 500kr 9,13467kr 22 836,67
Manufacturers Standard Package
Unit Price without VAT:kr 20,39000
Unit Price with VAT:kr 25,48750