VP4032K122R115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2 200
Unit Price: kr 3,78028
Datasheet
180 V 1.2 kA Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP4032K122R115

DigiKey Part Number
VP4032K122R115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VP4032K122R115
Description
VARISTOR 180V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
180 V 1.2 kA Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VP4032K122R115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
1.2 kA
Energy
13J
Number of Circuits
1
Capacitance @ Frequency
360 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000kr 2,90362kr 34 843,44
Unit Price without VAT:kr 2,90362
Unit Price with VAT:kr 3,62953