
SIZ250DT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIZ250DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ250DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ250DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ250DT-T1-GE3 |
Description | MOSFET 2N-CH 60V 14A 8POWERPAIR |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 14A (Ta), 38A (Tc) 4.3W (Ta), 33W (Tc) Surface Mount 8-PowerPair® (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ250DT-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 14A (Ta), 38A (Tc) | |
Rds On (Max) @ Id, Vgs | 12.2mOhm @ 10A, 10V, 12.7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 840pF @ 30V, 790pF @ 30V | |
Power - Max | 4.3W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,25000 | kr 18,25 |
| 10 | kr 11,62300 | kr 116,23 |
| 100 | kr 7,81940 | kr 781,94 |
| 500 | kr 6,19130 | kr 3 095,65 |
| 1 000 | kr 5,66763 | kr 5 667,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,00274 | kr 15 008,22 |
| 6 000 | kr 4,66823 | kr 28 009,38 |
| 9 000 | kr 4,49787 | kr 40 480,83 |
| 15 000 | kr 4,36540 | kr 65 481,00 |
| Unit Price without VAT: | kr 18,25000 |
|---|---|
| Unit Price with VAT: | kr 22,81250 |


