T555B227K008AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 421,18980
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 322,61290
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 435,56510
Datasheet
220 µF Hermetically Sealed Tantalum Polymer Capacitor 8 V Nonstandard 120mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T555B227K008AH

DigiKey Part Number
T555B227K008AH-ND
Manufacturer
Manufacturer Product Number
T555B227K008AH
Description
CAP TANT POLY 220UF 8V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Hermetically Sealed Tantalum Polymer Capacitor 8 V Nonstandard 120mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T555B227K008AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Nonstandard
Part Status
Active
Size / Dimension
0.965" L x 0.335" W (24.50mm x 8.50mm)
Capacitance
220 µF
Height - Seated (Max)
0.378" (9.60mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
8 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T555B227K008ATKEMET0T555B227K008AT-NDkr 421,18980Parametric Equivalent
T556B227K008AHKEMET0T556B227K008AH-NDkr 322,61290Parametric Equivalent
T556B227K008ATKEMET0T556B227K008AT-NDkr 435,56510Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
100kr 308,22670kr 30 822,67
Manufacturers Standard Package
Unit Price without VAT:kr 308,22670
Unit Price with VAT:kr 385,28338