T551B506M025AH4251 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 256,68045
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 295,83342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 384,77500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 426,51474
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 244,65174
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 371,87739
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 413,17600
Datasheet
50 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V Axial, Can 170mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V Axial, Can 170mOhm @ 100kHz

T551B506M025AH4251

DigiKey Part Number
T551B506M025AH4251-ND
Manufacturer
Manufacturer Product Number
T551B506M025AH4251
Description
CAP TANT POLY 50UF 25V AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
50 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V Axial, Can 170mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T551B506M025AH4251 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
170mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial, Can
Capacitance
50 µF
Size / Dimension
0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T551B506K025AHKEMET0T551B506K025AH-NDkr 256,68045Parametric Equivalent
T551B506K025AH4251KEMET0T551B506K025AH4251-NDkr 295,83342Parametric Equivalent
T551B506K025ATKEMET0T551B506K025AT-NDkr 384,77500Parametric Equivalent
T551B506K025AT4251KEMET0T551B506K025AT4251-NDkr 426,51474Parametric Equivalent
T551B506M025AHKEMET0T551B506M025AH-NDkr 244,65174Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
40kr 283,50950kr 11 340,38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 283,50950
Unit Price with VAT:kr 354,38688