T551B127M015AT4251 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 256,68045
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 295,83342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 384,77500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 426,51474
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 244,65174
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 283,50950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 371,87739
Datasheet
120 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V Axial, Can 110mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V Axial, Can 110mOhm @ 100kHz

T551B127M015AT4251

DigiKey Part Number
T551B127M015AT4251-ND
Manufacturer
Manufacturer Product Number
T551B127M015AT4251
Description
CAP TANT POLY 120UF 15V AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
120 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V Axial, Can 110mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T551B127M015AT4251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
110mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
20kr 413,17600kr 8 263,52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 413,17600
Unit Price with VAT:kr 516,47000