T540D337K006DH85107610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 116,16188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 76,74808
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 77,74207
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 89,71211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 132,67286
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 88,95022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 89,21637
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 108,70453
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 149,33018
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 100,35410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 100,35411
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 121,10344
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 126,09766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 83,24829
Datasheet
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D337K006DH85107610

DigiKey Part Number
T540D337K006DH85107610-ND
Manufacturer
Manufacturer Product Number
T540D337K006DH85107610
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D337K006DH85107610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
330 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
750kr 98,30140kr 73 726,05
Manufacturers Standard Package
Unit Price without VAT:kr 98,30140
Unit Price with VAT:kr 122,87675