Parametric Equivalent

T521V685M050ATE090 | |
|---|---|
DigiKey Part Number | 399-T521V685M050ATE090TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521V685M050ATE090 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V685M050ATE090 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 6.8 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 50 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V685M050AHE090 | KEMET | 0 | 399-T521V685M050AHE090TR-ND | kr 24,65700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 16,00246 | kr 16 002,46 |
| Unit Price without VAT: | kr 16,00246 |
|---|---|
| Unit Price with VAT: | kr 20,00308 |


