T521D475M075AHE0757280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 24,85790
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 453
Unit Price: kr 28,28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 11,14548
Datasheet
4.7 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D475M075AHE0757280

DigiKey Part Number
T521D475M075AHE0757280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521D475M075AHE0757280
Description
CAP TANT POLY 4.7UF 75V 2917
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D475M075AHE0757280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
4.7 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
75 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521D475M075AHE075KEMET0T521D475M075AHE075-NDkr 24,85790Parametric Equivalent
T521D475M075ATE075KEMET5 453399-13121-1-NDkr 28,28000Parametric Equivalent
T521D475M075ATE0757280KEMET0T521D475M075ATE0757280-NDkr 11,14548Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 37,11884kr 74 237,68
Manufacturers Standard Package
Unit Price without VAT:kr 37,11884
Unit Price with VAT:kr 46,39855