
T521B685M035ATE150 | |
|---|---|
DigiKey Part Number | 399-14255-2-ND - Tape & Reel (TR) 399-14255-1-ND - Cut Tape (CT) 399-14255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B685M035ATE150 |
Description | CAP TANT POLY 6.8UF 35V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B685M035ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,68000 | kr 11,68 |
| 10 | kr 7,57200 | kr 75,72 |
| 50 | kr 5,96660 | kr 298,33 |
| 100 | kr 5,46930 | kr 546,93 |
| 500 | kr 4,62960 | kr 2 314,80 |
| 1 000 | kr 4,36996 | kr 4 369,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 4,15621 | kr 8 312,42 |
| 6 000 | kr 3,89207 | kr 23 352,42 |
| 10 000 | kr 3,79433 | kr 37 943,30 |
| Unit Price without VAT: | kr 11,68000 |
|---|---|
| Unit Price with VAT: | kr 14,60000 |

