22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499D226K025ATE800

DigiKey Part Number
399-5065-2-ND - Tape & Reel (TR)
399-5065-1-ND - Cut Tape (CT)
399-5065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499D226K025ATE800
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T499D226K025ATE800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
25 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
800mOhm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 610
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,34000kr 20,34
10kr 13,81200kr 138,12
50kr 11,21600kr 560,80
100kr 10,41490kr 1 041,49
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 9,05978kr 4 529,89
1 000kr 8,64021kr 8 640,21
1 500kr 8,43005kr 12 645,07
2 500kr 8,19710kr 20 492,75
3 500kr 8,06086kr 28 213,01
5 000kr 7,92982kr 39 649,10
Manufacturers Standard Package
Unit Price without VAT:kr 20,34000
Unit Price with VAT:kr 25,42500