T498B336K006ATE1K7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr 4,63636
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr 1,86138
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr 2,42041
Datasheet
33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498B336K006ATE1K7

DigiKey Part Number
399-4753-2-ND - Tape & Reel (TR)
399-4753-1-ND - Cut Tape (CT)
399-4753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498B336K006ATE1K7
Description
CAP TANT 33UF 10% 6.3V 1411
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T498B336K006ATE1K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,76000kr 9,76
10kr 6,24900kr 62,49
50kr 4,87180kr 243,59
100kr 4,44840kr 444,84
500kr 3,73300kr 1 866,50
1 000kr 3,51157kr 3 511,57
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,32934kr 6 658,68
4 000kr 3,17933kr 12 717,32
6 000kr 3,10421kr 18 625,26
10 000kr 3,02091kr 30 209,10
14 000kr 2,97222kr 41 611,08
20 000kr 2,92536kr 58 507,20
Manufacturers Standard Package
Unit Price without VAT:kr 9,76000
Unit Price with VAT:kr 12,20000