
T498B226K010ATE1K5 | |
|---|---|
DigiKey Part Number | 399-4757-2-ND - Tape & Reel (TR) 399-4757-1-ND - Cut Tape (CT) 399-4757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498B226K010ATE1K5 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498B226K010ATE1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,76000 | kr 9,76 |
| 10 | kr 6,24900 | kr 62,49 |
| 50 | kr 4,87180 | kr 243,59 |
| 100 | kr 4,44840 | kr 444,84 |
| 500 | kr 3,73300 | kr 1 866,50 |
| 1 000 | kr 3,51157 | kr 3 511,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,32934 | kr 6 658,68 |
| 4 000 | kr 3,17933 | kr 12 717,32 |
| 6 000 | kr 3,10421 | kr 18 625,26 |
| 10 000 | kr 3,02091 | kr 30 209,10 |
| 14 000 | kr 2,97222 | kr 41 611,08 |
| 20 000 | kr 2,92536 | kr 58 507,20 |
| Unit Price without VAT: | kr 9,76000 |
|---|---|
| Unit Price with VAT: | kr 12,20000 |

