T495X476M035AHE200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 11,02034
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 11,67610
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 14,97684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 10,05950
Datasheet
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X476M035AHE200

DigiKey Part Number
399-T495X476M035AHE200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X476M035AHE200
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495X476M035AHE200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
35 V
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X476M035ATE2002478KEMET0399-T495X476M035ATE2002478TR-NDkr 11,02034Parametric Equivalent
T495X476M035ATE2007005KEMET0399-T495X476M035ATE2007005TR-NDkr 11,67610Parametric Equivalent
T495X476M035ATE2007027KEMET0399-T495X476M035ATE2007027TR-NDkr 14,97684Parametric Equivalent
T495X476M035ATE2007280KEMET0399-T495X476M035ATE2007280TR-NDkr 10,05950Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 34,55502kr 17 277,51
Manufacturers Standard Package
Unit Price without VAT:kr 34,55502
Unit Price with VAT:kr 43,19378