T495X226M035ATE2007454 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 3,58022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 1,18426
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 1,12354
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr 2,95436
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr 3,73403
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr 1,94167
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr 2,08055
Datasheet
Image for T495X226M035ATE2007454 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X226M035ATE2007454

DigiKey Part Number
399-T495X226M035ATE2007454TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X226M035ATE2007454
Description
22.0UF 35.0V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
35 V
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X226M035AHE200KEMET0399-T495X226M035AHE200TR-NDkr 3,58022Parametric Equivalent
T495X226M035ATE2002478KEMET0399-T495X226M035ATE2002478TR-NDkr 1,18426Parametric Equivalent
T495X226M035ATE2007622KEMET0399-T495X226M035ATE2007622TR-NDkr 1,12354Parametric Equivalent
TPSE226M035H0200KYOCERA AVX0478-TPSE226M035H0200TR-NDkr 2,95436Parametric Equivalent
TPSE226M035R0200VKYOCERA AVX0478-TPSE226M035R0200VTR-NDkr 3,73403Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 11,87750kr 23 755,00
Manufacturers Standard Package
Unit Price without VAT:kr 11,87750
Unit Price with VAT:kr 14,84688