
T495X226M035ATE200 | |
|---|---|
DigiKey Part Number | 399-10309-2-ND - Tape & Reel (TR) 399-10309-1-ND - Cut Tape (CT) 399-10309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226M035ATE200 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X226M035ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26,73000 | kr 26,73 |
| 10 | kr 18,52000 | kr 185,20 |
| 50 | kr 15,25740 | kr 762,87 |
| 100 | kr 14,24850 | kr 1 424,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 12,54280 | kr 6 271,40 |
| 1 000 | kr 12,01458 | kr 12 014,58 |
| 1 500 | kr 11,74995 | kr 17 624,92 |
| 2 500 | kr 11,45657 | kr 28 641,42 |
| 3 500 | kr 11,28501 | kr 39 497,53 |
| 5 000 | kr 11,12006 | kr 55 600,30 |
| Unit Price without VAT: | kr 26,73000 |
|---|---|
| Unit Price with VAT: | kr 33,41250 |

