
T495D156K025ATE100 | |
|---|---|
DigiKey Part Number | 399-5132-2-ND - Tape & Reel (TR) 399-5132-1-ND - Cut Tape (CT) 399-5132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156K025ATE100 |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D156K025ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,79000 | kr 16,79 |
| 10 | kr 11,21200 | kr 112,12 |
| 50 | kr 9,01180 | kr 450,59 |
| 100 | kr 8,33300 | kr 833,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 7,18426 | kr 3 592,13 |
| 1 000 | kr 6,82873 | kr 6 828,73 |
| 1 500 | kr 6,65068 | kr 9 976,02 |
| 2 500 | kr 6,45328 | kr 16 133,20 |
| 3 500 | kr 6,33787 | kr 22 182,54 |
| 5 000 | kr 6,22688 | kr 31 134,40 |
| Unit Price without VAT: | kr 16,79000 |
|---|---|
| Unit Price with VAT: | kr 20,98750 |

