47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494X476K035AT

DigiKey Part Number
399-3873-2-ND - Tape & Reel (TR)
399-3873-1-ND - Cut Tape (CT)
399-3873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494X476K035AT
Description
CAP TANT 47UF 10% 35V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494X476K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 61,49000kr 61,49
10kr 45,29600kr 452,96
50kr 38,84800kr 1 942,40
100kr 36,85190kr 3 685,19
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 33,47338kr 16 736,69
1 000kr 32,42651kr 32 426,51
1 500kr 31,90202kr 47 853,03
2 500kr 31,32037kr 78 300,93
Manufacturers Standard Package
Unit Price without VAT:kr 61,49000
Unit Price with VAT:kr 76,86250