6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B685K025AT

DigiKey Part Number
399-3840-2-ND - Tape & Reel (TR)
399-3840-1-ND - Cut Tape (CT)
399-3840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B685K025AT
Description
CAP TANT 6.8UF 10% 25V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B685K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 699
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,13000kr 12,13
10kr 7,92800kr 79,28
50kr 6,26200kr 313,10
100kr 5,74850kr 574,85
500kr 4,87848kr 2 439,24
1 000kr 4,60945kr 4 609,45
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,38799kr 8 775,98
4 000kr 4,20568kr 16 822,72
6 000kr 4,11434kr 24 686,04
10 000kr 4,01311kr 40 131,10
14 000kr 3,95390kr 55 354,60
20 000kr 3,89692kr 77 938,40
Manufacturers Standard Package
Unit Price without VAT:kr 12,13000
Unit Price with VAT:kr 15,16250