47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B476K010ATAUTO

DigiKey Part Number
399-T494B476K010ATAUTOTR-ND - Tape & Reel (TR)
399-T494B476K010ATAUTOCT-ND - Cut Tape (CT)
399-T494B476K010ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B476K010ATAUTO
Description
CAP TANT SMD LOW ESR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494B476K010ATAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
10 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
650mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,78000kr 13,78
10kr 9,05900kr 90,59
50kr 7,20720kr 360,36
100kr 6,63340kr 663,34
500kr 5,66472kr 2 832,36
1 000kr 5,36502kr 5 365,02
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 5,11834kr 10 236,68
4 000kr 4,91519kr 19 660,76
6 000kr 4,81339kr 28 880,34
10 000kr 4,70057kr 47 005,70
14 000kr 4,63460kr 64 884,40
Manufacturers Standard Package
Unit Price without VAT:kr 13,78000
Unit Price with VAT:kr 17,22500