T494B475M016AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 1 870
Unit Price: kr 14,21000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr 2,48467
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr 3,06043
Datasheet
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B475M016AT

DigiKey Part Number
399-10237-2-ND - Tape & Reel (TR)
399-10237-1-ND - Cut Tape (CT)
399-10237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B475M016AT
Description
CAP TANT 4.7UF 20% 16V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B475M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,69000kr 9,69
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,81670kr 5 633,40
Manufacturers Standard Package
Unit Price without VAT:kr 9,69000
Unit Price with VAT:kr 12,11250