
T494B227M004AT | |
|---|---|
DigiKey Part Number | 399-4631-2-ND - Tape & Reel (TR) 399-4631-1-ND - Cut Tape (CT) 399-4631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B227M004AT |
Description | CAP TANT 220UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B227M004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,41000 | kr 12,41 |
| 10 | kr 8,12000 | kr 81,20 |
| 50 | kr 6,41720 | kr 320,86 |
| 100 | kr 5,89260 | kr 589,26 |
| 500 | kr 5,00676 | kr 2 503,38 |
| 1 000 | kr 4,73270 | kr 4 732,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 4,50704 | kr 9 014,08 |
| 4 000 | kr 4,32127 | kr 17 285,08 |
| 6 000 | kr 4,22821 | kr 25 369,26 |
| 10 000 | kr 4,12504 | kr 41 250,40 |
| 14 000 | kr 4,06469 | kr 56 905,66 |
| 20 000 | kr 4,00663 | kr 80 132,60 |
| Unit Price without VAT: | kr 12,41000 |
|---|---|
| Unit Price with VAT: | kr 15,51250 |

