
T494A107M004AT | |
|---|---|
DigiKey Part Number | 399-3825-2-ND - Tape & Reel (TR) 399-3825-1-ND - Cut Tape (CT) 399-3825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A107M004AT |
Description | CAP TANT 100UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A107M004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,31000 | kr 10,31 |
| 10 | kr 6,66000 | kr 66,60 |
| 50 | kr 5,20920 | kr 260,46 |
| 100 | kr 4,76320 | kr 476,32 |
| 500 | kr 4,00906 | kr 2 004,53 |
| 1 000 | kr 3,77587 | kr 3 775,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,58392 | kr 7 167,84 |
| 4 000 | kr 3,42586 | kr 13 703,44 |
| 6 000 | kr 3,34669 | kr 20 080,14 |
| 10 000 | kr 3,25893 | kr 32 589,30 |
| 14 000 | kr 3,20762 | kr 44 906,68 |
| 20 000 | kr 3,15824 | kr 63 164,80 |
| Unit Price without VAT: | kr 10,31000 |
|---|---|
| Unit Price with VAT: | kr 12,88750 |

