
T494A106K016AT | |
|---|---|
DigiKey Part Number | 399-9756-2-ND - Tape & Reel (TR) 399-9756-1-ND - Cut Tape (CT) 399-9756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A106K016AT |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A106K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,85000 | kr 8,85 |
| 10 | kr 5,66500 | kr 56,65 |
| 50 | kr 4,39360 | kr 219,68 |
| 100 | kr 4,00320 | kr 400,32 |
| 500 | kr 3,34288 | kr 1 671,44 |
| 1 000 | kr 3,13862 | kr 3 138,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,97058 | kr 5 941,16 |
| 4 000 | kr 2,83227 | kr 11 329,08 |
| 6 000 | kr 2,76299 | kr 16 577,94 |
| 10 000 | kr 2,68618 | kr 26 861,80 |
| 14 000 | kr 2,64127 | kr 36 977,78 |
| 20 000 | kr 2,59808 | kr 51 961,60 |
| Unit Price without VAT: | kr 8,85000 |
|---|---|
| Unit Price with VAT: | kr 11,06250 |

