
T494A105M020AT | |
|---|---|
DigiKey Part Number | 399-10220-2-ND - Tape & Reel (TR) 399-10220-1-ND - Cut Tape (CT) 399-10220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A105M020AT |
Description | CAP TANT 1UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A105M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,10000 | kr 7,10 |
| 10 | kr 4,43800 | kr 44,38 |
| 50 | kr 3,39540 | kr 169,77 |
| 100 | kr 3,07530 | kr 307,53 |
| 500 | kr 2,53518 | kr 1 267,59 |
| 1 000 | kr 2,36827 | kr 2 368,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,23088 | kr 4 461,76 |
| 4 000 | kr 2,11781 | kr 8 471,24 |
| 6 000 | kr 2,06115 | kr 12 366,90 |
| 10 000 | kr 1,99837 | kr 19 983,70 |
| 14 000 | kr 1,96167 | kr 27 463,38 |
| 20 000 | kr 1,92636 | kr 38 527,20 |
| Unit Price without VAT: | kr 7,10000 |
|---|---|
| Unit Price with VAT: | kr 8,87500 |

