Parametric Equivalent
Parametric Equivalent

T493A475K016BH6220WAFL | |
|---|---|
DigiKey Part Number | 399-T493A475K016BH6220WAFL-ND |
Manufacturer | |
Manufacturer Product Number | T493A475K016BH6220WAFL |
Description | 4.70UF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features High Reliability |
Type Molded | Failure Rate B (0.1%) |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493A475K016BH6220 | KEMET | 0 | 399-T493A475K016BH6220TR-ND | kr 84,29745 | Parametric Equivalent |
| T493A475K016BH6320 | KEMET | 0 | 399-T493A475K016BH6320TR-ND | kr 98,34702 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr 85,70233 | kr 5 142,14 |
| Unit Price without VAT: | kr 85,70233 |
|---|---|
| Unit Price with VAT: | kr 107,12791 |



