100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X107K016AT2478

DigiKey Part Number
399-T491X107K016AT2478TR-ND - Tape & Reel (TR)
399-T491X107K016AT2478CT-ND - Cut Tape (CT)
399-T491X107K016AT2478DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X107K016AT2478
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X107K016AT2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T489D107K016ATE440KEMET500399-T489D107K016ATE440CT-NDkr 22,08000Direct
T495D107K016ATE060KEMET6 655399-18840-1-NDkr 19,89000Direct
T491X107K016AT7280KEMET1 400399-T491X107K016AT7280CT-NDkr 19,89000Parametric Equivalent
TPMD107K016R0040KYOCERA AVX4 474478-13155-1-NDkr 49,36000Direct
TPSD107K016R0060VKYOCERA AVX31478-TPSD107K016R0060VCT-NDkr 31,38000Direct
In-Stock: 490
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,26000kr 21,26
10kr 14,45100kr 144,51
50kr 11,76520kr 588,26
100kr 10,93490kr 1 093,49
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 9,52980kr 4 764,90
1 000kr 9,09482kr 9 094,82
1 500kr 8,87696kr 13 315,44
2 500kr 8,63549kr 21 588,73
3 500kr 8,49428kr 29 729,98
5 000kr 8,35842kr 41 792,10
Manufacturers Standard Package
Unit Price without VAT:kr 21,26000
Unit Price with VAT:kr 26,57500