330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D337K010ATAUTO

DigiKey Part Number
399-T491D337K010ATAUTOTR-ND - Tape & Reel (TR)
399-T491D337K010ATAUTOCT-ND - Cut Tape (CT)
399-T491D337K010ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D337K010ATAUTO
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D337K010ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 37,95000kr 37,95
10kr 27,02300kr 270,23
50kr 22,65820kr 1 132,91
100kr 21,30790kr 2 130,79
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 19,02348kr 9 511,74
1 000kr 18,31608kr 18 316,08
1 500kr 17,96168kr 26 942,52
2 500kr 17,56864kr 43 921,60
3 500kr 17,33897kr 60 686,39
5 000kr 17,11778kr 85 588,90
Manufacturers Standard Package
Unit Price without VAT:kr 37,95000
Unit Price with VAT:kr 47,43750