T491D226K020AT4802 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 8,78336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 5,79938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 9,84274
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 4,55864
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 9,32418
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 3,84922
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 3,84922
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 5,25800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 4,48400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 3,84922
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 3,92056
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 3,84922
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 3,84922
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 3,84922
Datasheet
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D226K020AT4802

DigiKey Part Number
T491D226K020AT4802-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D226K020AT4802
Description
CAP TANT 22UF 10% 20V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D226K020AT4802 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D226K020AGKEMET0T491D226K020AG-NDkr 8,78336Parametric Equivalent
T491D226K020AH2478KEMET0T491D226K020AH2478-NDkr 5,79938Parametric Equivalent
T491D226K020AH7027KEMET0T491D226K020AH7027-NDkr 9,84274Parametric Equivalent
T491D226K020AT2478KEMET0T491D226K020AT2478-NDkr 4,55864Parametric Equivalent
T491D226K020AT24787027KEMET0T491D226K020AT24787027-NDkr 9,32418Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,96928kr 9 923,20
Manufacturers Standard Package
Unit Price without VAT:kr 3,96928
Unit Price with VAT:kr 4,96160