
T491C226K025AT7622 | |
|---|---|
DigiKey Part Number | 399-T491C226K025AT7622TR-ND - Tape & Reel (TR) 399-T491C226K025AT7622CT-ND - Cut Tape (CT) 399-T491C226K025AT7622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226K025AT7622 |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226K025AT7622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,85000 | kr 9,85 |
| 10 | kr 6,32200 | kr 63,22 |
| 50 | kr 4,93740 | kr 246,87 |
| 100 | kr 4,50860 | kr 450,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 3,78536 | kr 1 892,68 |
| 1 000 | kr 3,56166 | kr 3 561,66 |
| 1 500 | kr 3,44969 | kr 5 174,53 |
| 2 500 | kr 3,32555 | kr 8 313,88 |
| 3 500 | kr 3,25301 | kr 11 385,53 |
| 5 000 | kr 3,18323 | kr 15 916,15 |
| Unit Price without VAT: | kr 9,85000 |
|---|---|
| Unit Price with VAT: | kr 12,31250 |

