22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C226K025AT7622

DigiKey Part Number
399-T491C226K025AT7622TR-ND - Tape & Reel (TR)
399-T491C226K025AT7622CT-ND - Cut Tape (CT)
399-T491C226K025AT7622DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C226K025AT7622
Description
CAP TANT 22UF 10% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C226K025AT7622 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,85000kr 9,85
10kr 6,32200kr 63,22
50kr 4,93740kr 246,87
100kr 4,50860kr 450,86
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 3,78536kr 1 892,68
1 000kr 3,56166kr 3 561,66
1 500kr 3,44969kr 5 174,53
2 500kr 3,32555kr 8 313,88
3 500kr 3,25301kr 11 385,53
5 000kr 3,18323kr 15 916,15
Manufacturers Standard Package
Unit Price without VAT:kr 9,85000
Unit Price with VAT:kr 12,31250