T491C106K016ZT7027 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 9 000
Unit Price: kr 2,05553
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr 23,17000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr 10,29013
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr 11,77756
Datasheet
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106K016ZT7027

DigiKey Part Number
T491C106K016ZT7027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C106K016ZT7027
Description
CAP TANT 10UF 10% 16V 2312
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2312 (6032 Metric)
Capacitance
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±10%
Height - Seated (Max)
0.110" (2.80mm)
Voltage - Rated
16 V
Manufacturer Size Code
C
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C106K016AT7280KEMET9 000399-10156-2-NDkr 2,05553Direct
T494U106K016ATKEMET0399-18406-1-NDkr 23,17000Direct
TAJW106K016HNJKYOCERA AVX0478-TAJW106K016HNJTR-NDkr 10,29013Direct
TPSW106K016H0500KYOCERA AVX0478-TPSW106K016H0500TR-NDkr 11,77756Direct
Obsolete
This product is no longer manufactured. View Substitutes