
T491C105M050AT7280 | |
|---|---|
DigiKey Part Number | 399-T491C105M050AT7280TR-ND - Tape & Reel (TR) 399-T491C105M050AT7280CT-ND - Cut Tape (CT) 399-T491C105M050AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C105M050AT7280 |
Description | CAP TANT 1UF 20% 50V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C105M050AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,12000 | kr 7,12 |
| 10 | kr 4,46100 | kr 44,61 |
| 50 | kr 3,42120 | kr 171,06 |
| 100 | kr 3,10000 | kr 310,00 |
| 500 | kr 2,55830 | kr 1 279,15 |
| 1 000 | kr 2,39062 | kr 2 390,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,18364 | kr 6 550,92 |
| 6 000 | kr 2,08235 | kr 12 494,10 |
| 9 000 | kr 2,03159 | kr 18 284,31 |
| 15 000 | kr 1,97533 | kr 29 629,95 |
| 21 000 | kr 1,94246 | kr 40 791,66 |
| 30 000 | kr 1,91082 | kr 57 324,60 |
| Unit Price without VAT: | kr 7,12000 |
|---|---|
| Unit Price with VAT: | kr 8,90000 |

