T491B335M035AT42807333 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 2,50694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 2,26153
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 2,32954
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 2,26153
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2 000
Unit Price: kr 8,85000
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B335M035AT42807333

DigiKey Part Number
T491B335M035AT42807333-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B335M035AT42807333
Description
CAP TANT 3.3UF 20% 35V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B335M035AT4100KEMET0T491B335M035AT4100-NDkr 2,50694Parametric Equivalent
T491B335M035AT4280KEMET0T491B335M035AT4280-NDkr 2,26153Parametric Equivalent
T491B335M035AT4380KEMET0T491B335M035AT4380-NDkr 2,32954Parametric Equivalent
T491B335M035AT7280KEMET0T491B335M035AT7280-NDkr 2,26153Parametric Equivalent
TCMIV335BTCal-Chip Electronics, Inc.2 0004713-TCMIV335BTCT-NDkr 8,85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,32954kr 4 659,08
Manufacturers Standard Package
Unit Price without VAT:kr 2,32954
Unit Price with VAT:kr 2,91193